KA1-9800300

Harwin
855-KA1-9800300
KA1-9800300

Mfr.:

Description:
Power to the Board KONA KA1 3 Pos. Female Kona Right Angle Cable Housing with Thumbscrews

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,31 € 127,31 €
116,30 € 1.163,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
Power to the Board
3 Position
Cable Mount
Crimp
KA1
Bulk
KONA
Brand: Harwin
Mounting Angle: Right Angle
Product: Backshell Kit
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538909900
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kona 8.5mm Pitch High Reliability Power Connectors

Harwin Kona 8.5mm Pitch High-Reliability Power Connectors maximise power in extreme conditions. Capable of achieving 60A of continuous current per contact with a durability of 250 mating cycles and a maximum voltage rating of 3kV. The 6-finger beryllium copper and gold-plated contacts are individually shrouded on both male and female connectors to prevent physical damage and avoid accidental touching. The rugged cable-to-board design maintains electrical continuity under heavy vibration and shock. These connectors feature an innovative mate-before-lock mechanism that prevents any damage during the locking process by ensuring the contacts are fully mated before engaging the fixings. No tools are required because fixing these connectors is simple due to the use of the stainless-steel thumb screws that are fitted to the female connector housing. Harwin  Kona 8.5mm High-Reliability Power Connectors are ideal for electric vehicle battery monitoring, power control systems, robotic drives, servo controls and satellites.