KA1-5100298

Harwin
855-KA1-5100298
KA1-5100298

Mfr.:

Description:
Cable Mounting & Accessories KONA KA1 Male Vertical Throughboard Power Contact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,41 € 34,10 €
3,14 € 62,80 €
3,04 € 152,00 €
2,89 € 289,00 €
2,71 € 542,00 €
2,58 € 1.290,00 €
2,50 € 2.500,00 €
2,35 € 4.700,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Moulding Cap
Polyphenylene Sulfide (PPS)
12.9 mm
18.9 mm
Brand: Harwin
Height: 10.2 mm
Product: Cable Caps
Series: KA1
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KONA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kona 8.5mm Pitch High Reliability Power Connectors

Harwin Kona 8.5mm Pitch High-Reliability Power Connectors maximise power in extreme conditions. Capable of achieving 60A of continuous current per contact with a durability of 250 mating cycles and a maximum voltage rating of 3kV. The 6-finger beryllium copper and gold-plated contacts are individually shrouded on both male and female connectors to prevent physical damage and avoid accidental touching. The rugged cable-to-board design maintains electrical continuity under heavy vibration and shock. These connectors feature an innovative mate-before-lock mechanism that prevents any damage during the locking process by ensuring the contacts are fully mated before engaging the fixings. No tools are required because fixing these connectors is simple due to the use of the stainless-steel thumb screws that are fitted to the female connector housing. Harwin  Kona 8.5mm High-Reliability Power Connectors are ideal for electric vehicle battery monitoring, power control systems, robotic drives, servo controls and satellites.