KA1-2010498F2

Harwin
855-KA1-2010498F2
KA1-2010498F2

Mfr.:

Description:
Power to the Board KONA KA1 40x40mm RFI Shield Can, 0.3mm thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
13,24 € 132,40 €
12,40 € 310,00 €
10,29 € 1.029,00 €
10,08 € 2.520,00 €
10,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
60 A
1.5 kV
4 Position
Cable Mount / Free Hanging
Solder Cup
8.5 mm
KA1
KONA
Brand: Harwin
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Wire Housings
Factory Pack Quantity: 5
Subcategory: Power Connectors
Wire Gauge Range: 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Kona 8.5mm Pitch High Reliability Power Connectors

Harwin Kona 8.5mm Pitch High-Reliability Power Connectors maximise power in extreme conditions. Capable of achieving 60A of continuous current per contact with a durability of 250 mating cycles and a maximum voltage rating of 3kV. The 6-finger beryllium copper and gold-plated contacts are individually shrouded on both male and female connectors to prevent physical damage and avoid accidental touching. The rugged cable-to-board design maintains electrical continuity under heavy vibration and shock. These connectors feature an innovative mate-before-lock mechanism that prevents any damage during the locking process by ensuring the contacts are fully mated before engaging the fixings. No tools are required because fixing these connectors is simple due to the use of the stainless-steel thumb screws that are fitted to the female connector housing. Harwin  Kona 8.5mm High-Reliability Power Connectors are ideal for electric vehicle battery monitoring, power control systems, robotic drives, servo controls and satellites.