H2182-01

Harwin
855-H2182-01
H2182-01

Mfr.:

Description:
Terminals 1.75MM TERMINAL PIN TIN PLATED 8.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.988

Stock:
1.988 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,336 € 3,36 €
0,292 € 7,30 €
0,274 € 27,40 €
0,253 € 63,25 €
0,237 € 118,50 €
0,219 € 219,00 €
0,197 € 788,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Terminals
RoHS:  
REACH - SVHC:
Wire to Board Terminals
Male
Tin
Brass
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Length: 10.45 mm
Maximum Bundle Diameter: 1.75 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99

ø1.75mm Terminal Pins

Harwin ø1.75mm Terminal Pins resist accidental damage and are ideal for strong, durable, single-point connections in ultra-low-profile or offset-height board-to-board connections. Five lengths are available to vary the distance between mating PCBs, allowing wider tolerance gaps than many multi-pin connections. The Harwin ø1.75mm terminal pins are also suitable as PCB location pegs or grounding connections for stacked board configurations and are available with finish choices of hard gold or tin over nickel. The terminal pins are also compatible with SYCAMORE contacts.