H2121-01

Harwin
855-H2121-01
H2121-01

Mfr.:

Description:
Circuit Board Hardware - PCB H21 TERMINAL PIN TURRET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.942

Stock:
18.942 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,27 € 2,70 €
0,229 € 22,90 €
0,212 € 106,00 €
0,206 € 206,00 €
0,185 € 4.625,00 €
0,181 € 9.050,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Turret Lugs
Triple Turret Terminal, Solder Mount
5.15 mm
Unthreaded
3.18 mm
Brass
Brand: Harwin
Product Type: Circuit Board Hardware - PCB
Series: H21
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Sockets

Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.