H2101A01

Harwin
855-H2101A01
H2101A01

Mfr.:

Description:
Circuit Board Hardware - PCB H21 .95mm TERMINAL PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.255

Stock:
2.255
Can Dispatch Immediately
On Order:
9.000
Expected 6/30/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,167 € 1,67 €
0,143 € 14,30 €
0,132 € 66,00 €
0,126 € 126,00 €
0,119 € 238,00 €
0,115 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
8.51 mm
2.39 mm
Brass
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Circuit Board Hardware - PCB
Series: H21
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99