G125-MC15005M3-0450L

Harwin
855-G125MC15005M3045
G125-MC15005M3-0450L

Mfr.:

Description:
Rectangular Cable Assemblies Gecko-SL 3+3 Pos. Male DIL 26 AWG Cable Assembly, 450mm, single-end, no Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 9/23/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,40 € 206,40 €
180,18 € 1.801,80 €
173,72 € 4.343,00 €
166,87 € 8.343,50 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
Gecko-SL
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Tradename: GECKO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99