G125-MC11005M1-0300F1

Harwin
855-G125MC1105M130F1
G125-MC11005M1-0300F1

Mfr.:

Description:
Rectangular Cable Assemblies 1.25MM M/F CA 2X5 300MM 26AWG W/SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,08 € 79,08 €
67,50 € 675,00 €
62,47 € 1.249,40 €
60,26 € 3.013,00 €
59,67 € 5.967,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
Gecko-SL
Discrete Wire Cable Assemblies
Double Ended
Plug
10 Position
Socket
10 Position
Male / Female
300 mm
26 AWG
2 A
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pitch: 1.25 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: GECKO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Gecko Screw-Lok Cable Assemblies

Harwin Gecko Screw-Lok (Gecko-SL) Cable Assemblies are ready to use with a choice of pin counts, cable lengths, and cable connects in a compact design. Available versions include male and female single-ended, male to male, male to female, and female to male. Each double-ended cable connects Contact 1 to Contact 1, Contact 2 to Contact 2, etc. These cable assemblies feature 2A per contact at a 1.25mm pitch and Screw-Lok (SL) jackscrew fixings made from stainless steel to ensure a strong and secure connection. The robust design maintains electrical contact in extreme shock and vibration conditions. Harwin Gecko-SL cable assemblies are up to 45% smaller and up to 75% lighter over existing equivalent industry standards, making them ideal for avionics. Other applications include motorsports and transportation, space, defense and security, and high-end industrial.

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.