G125-FS15005F2R

Harwin
855-G125-FS15005F2R
G125-FS15005F2R

Mfr.:

Description:
Power to the Board 1.25MM F 2X25 VERT SMT REVERSE FIX T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
71,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
2 A
50 Position
Mounting Flange
Solder
1.25 mm
Gecko-SL
Reel
Cut Tape
GECKO
Brand: Harwin
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Housing Colour: Green
Housing Material: Nylon
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Headers
Row Spacing: 1.25 mm
Factory Pack Quantity: 250
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99