G125-FS11605L0P

Harwin
855-G125-FS11605L0P
G125-FS11605L0P

Mfr.:

Description:
Power to the Board GECKO G125 1.25MM F VERT SMT 2x6 POS TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
365
Expected 6/2/2026
500
Expected 9/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,61 € 16,61 €
14,10 € 141,00 €
13,95 € 279,00 €
11,99 € 1.199,00 €
11,72 € 2.344,00 €
11,02 € 5.510,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
16,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
2 A, 2.8 A
240 V, 120 V
16 Position
SMD/SMT
Solder
1.25 mm
Gecko-Latch
GECKO
Brand: Harwin
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Headers
Row Spacing: 1.25 mm
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 436 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99