G125-FC31605L0-0150F

Harwin
855-G125-FC3165L015F
G125-FC31605L0-0150F

Mfr.:

Description:
Rectangular Cable Assemblies 1.25MM F/F CA 2X8 150MM 30AWG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Gecko-Latch
Discrete Wire Cable Assemblies
Socket
16 Position
Socket
16 Position
Female / Female
150 mm
30 AWG
2 A
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: GECKO
Voltage Rating: 450 V
Unit Weight: 3,228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99