G125-FC11205L0-0300F

Harwin
855-G125-FC1125L030F
G125-FC11205L0-0300F

Mfr.:

Description:
Rectangular Cable Assemblies Gecko-Latch 1.25MM F/F CA 2X6 150MM 28AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,37 € 70,37 €
59,80 € 598,00 €
59,33 € 1.186,60 €
57,35 € 2.867,50 €
50,92 € 5.092,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
Gecko-Latch
Discrete Wire Cable Assemblies
Socket
12 Position
Socket
12 Position
Female / Female
300 mm
26 AWG
2 A
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: GECKO
Voltage Rating: 450 V
Unit Weight: 7,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99