G125-1020005

Harwin
855-G125-1020005
G125-1020005

Mfr.:

Description:
Headers & Wire Housings GECKO G125 1.25MM M CONTACT 26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.576

Stock:
20.576
Can Dispatch Immediately
On Order:
22.800
Expected 6/16/2026
23.500
Expected 8/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,912 € 9,12 €
0,811 € 20,28 €
0,771 € 77,10 €
0,715 € 214,50 €
0,672 € 336,00 €
0,627 € 627,00 €
0,613 € 1.532,50 €
0,606 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Contacts
Signal
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
G125
GECKO
32 AWG to 28 AWG
- 65 C
+ 150 C
Brand: Harwin
Contact Material: Brass
Current Rating: 2 A, 2.8 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V, 450 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Latching G125 Gecko Connectors

Harwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Gecko-MT 1.25mm Mixed Layout Connectors

Harwin Gecko-MT 1.25mm Pitch Mixed Layout Connector combines the 2A Gecko signal contact with 10A power contacts in the same lightweight and compact housing. The connectors are designed for high-performance applications in the most extreme environments when size, weight, and power (SWaP) requirements matter most. Cable-to-board, board-to-board, and cable-to-cable options are available in pin layouts of 1+8+1 or 2+8+2 contact configurations. Other features include mate-before-lock stainless steel jackscrews in both standard or reverse-fix, ensuring secure connection, and lightweight metal hoods for additional cable protection and shielding. Harwin Gecko-MT applications include aviation, motorsport and electric vehicles, space equipment, and defence and security.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.