F11-10012042R

Harwin
855-F11-10012042R
F11-10012042R

Mfr.:

Description:
Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Female 120 way Signal+Power (6.80mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,78 € 37,80 €
3,54 € 88,50 €
3,37 € 168,50 €
3,22 € 322,00 €
2,77 € 692,50 €
2,63 € 1.052,00 €
2,55 € 3.060,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
120 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
500 mA, 3 A
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
FLECTO
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 400
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Flecto Floating Connectors

Harwin Flecto Floating Connectors are ideal for high-performance applications with multiple micro-pitch interconnects. These connectors are designed to provide movement in the male connector's X, Y, and Z axis, allowing for added location tolerance. Flecto connectors feature low-stress mating connections with mated heights up to 29.9mm nominal, and the mating area of the male connector can move by up to ±0.8mm from the centerline. This design compensates for positional misalignment across multiple connectors, eases any stresses from misalignment, and helps maintain the contact force over time. Harwin Flecto Floating Connectors are suitable for factory automation, electric vehicles, LED displays, and security cameras.