D3086-97

Harwin
855-D3086-97
D3086-97

Mfr.:

Description:
Circuit Board Hardware - PCB D3 SHORTING LINK PLUG BLACK INSULATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.226

Stock:
2.226 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,817 € 8,17 €
0,74 € 74,00 €
0,655 € 327,50 €
0,647 € 647,00 €
0,63 € 1.575,00 €
0,612 € 3.060,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
Shorting Links
Male
12.7 mm
Brass
Brand: Harwin
Color: Blue
Current Rating: 10 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: D3
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.