D2832-42

Harwin
855-D2832-42
D2832-42

Mfr.:

Description:
IC & Component Sockets 32P DR IC SCKT ASSY 2.54MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,51 € 30,12 €
2,24 € 53,76 €
2,15 € 232,20 €
2,02 € 509,04 €
1,94 € 977,76 €
1,86 € 1.874,88 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
32 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
15.24 mm
- 55 C
+ 125 C
D2
Tube
Brand: Harwin
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 1 A
Features: Vertical, pc tail, socket
Flammability Rating: UL 94 V-0
Housing Material: Plastic
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 12
Subcategory: IC & Component Sockets
Voltage Rating: 100 V, 150 V
Unit Weight: 2,533 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

I.C. D01/D2 Sockets & Socket Strips

Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.