D0824-42

Harwin
855-D0824-42
D0824-42

Mfr.:

Description:
IC & Component Sockets 24 WAY 3 LEVEL WIRE WRAP IC SKT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Various Socket Types
24 Position
2 Row
2.54 mm
Wire Wrap
Gold
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Product Type: IC & Component Sockets
Factory Pack Quantity: 17
Subcategory: IC & Component Sockets
Voltage Rating: 100 V, 150 V
Unit Weight: 3,156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.