D01-9972842

Harwin
855-D01-9972842
D01-9972842

Mfr.:

Description:
IC & Component Sockets 28 WAY SIL VERT SKT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Socket Pins
28 Position
1 Row
SIL
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
D01
Brand: Harwin
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Product Type: IC & Component Sockets
Factory Pack Quantity: 300
Subcategory: IC & Component Sockets
Unit Weight: 1,666 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99