D01-9943246

Harwin
855-D01-9943246
D01-9943246

Mfr.:

Description:
IC & Component Sockets 32 SIL SLOTTED HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 13.760,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
PCB Pins
32 Position
1 Row
Strip-line
2.54 mm
Solder Pin
Tin
- 55 C
+ 125 C
D01
Bulk
Brand: Harwin
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1.5 A
Features: 2.54 mm pitch, single-in-line header strip, vertical slotted
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Product Type: IC & Component Sockets
Factory Pack Quantity: 100
Subcategory: IC & Component Sockets
Unit Weight: 3,869 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99