D01-9922046

Harwin
855-D01-9922046
D01-9922046

Mfr.:

Description:
IC & Component Sockets D01 20P OF H3153-01 SKT ON CARRIER COMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660
Can Dispatch Immediately
On Order:
1.200
Expected 5/19/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,72 € 4,72 €
4,31 € 43,10 €
4,26 € 85,20 €
4,08 € 204,00 €
3,66 € 366,00 €
3,58 € 716,00 €
3,27 € 1.635,00 €
3,12 € 3.120,00 €
3,10 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
20 Position
1 Row
Header Strip
2.54 mm
Wire Wrap
Tin
- 55 C
+ 125 C
D01
Bulk
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 100
Subcategory: IC & Component Sockets
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99