D01-9900605

Harwin
855-D01-9900605
D01-9900605

Mfr.:

Description:
IC & Component Sockets 6PC OF H3153-05 SKT ON CARRIER COMB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 Position
1 Row
1.27 mm
Solder Pin
Gold
D01
Brand: Harwin
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 50
Subcategory: IC & Component Sockets
Unit Weight: 286 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I.C. D01/D2 Sockets & Socket Strips

Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.