LFC-4P40-H

Hartland Controls / Littelfuse
576-LFC-4P40-H
LFC-4P40-H

Mfr.:

Description:
Contactors - Electromechanical 3P 480V 40A CONTACTOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,34 € 1.683,50 €
60,60 € 3.030,00 €
58,56 € 5.856,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
480 V
40 A
Brand: Hartland Controls / Littelfuse
Coil Current: 40 A
Number of Poles: 4 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 25
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.