LFC-4P30-Q

Hartland Controls / Littelfuse
576-LFC-4P30-Q
LFC-4P30-Q

Mfr.:

Description:
Contactors - Electromechanical 4P 24V 30A CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,84 € 1.471,00 €
52,96 € 2.648,00 €
51,17 € 5.117,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
24 VDC
30 A
Brand: Hartland Controls / Littelfuse
Coil Current: 30 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Poles: 4 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 25
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0