LFC-3P90-Q

Hartland Controls / Littelfuse
576-LFC-3P90-Q
LFC-3P90-Q

Mfr.:

Description:
Contactors - Electromechanical 3P 24V 90A CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,60 € 1.516,80 €
185,95 € 10.413,20 €
104 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
24 VDC
90 A
Brand: Hartland Controls / Littelfuse
Coil Current: 90 A
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 8
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.