LFC-3P75-U

Hartland Controls / Littelfuse
576-LFC-3P75-U
LFC-3P75-U

Mfr.:

Description:
Contactors - Electromechanical 3P 240V 75AMP CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,04 € 1.456,32 €
178,55 € 9.998,80 €
104 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
240 VAC
75 A
Brand: Hartland Controls / Littelfuse
Coil Current: 75 A
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 8
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.