LFC-3P50-U

Hartland Controls / Littelfuse
576-LFC-3P50-U
LFC-3P50-U

Mfr.:

Description:
Electromechanical Contactors 3P 240V 50AMP CONTACTOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,17 € 753,36 €
89,35 € 5.003,60 €
86,36 € 8.981,44 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Electromechanical Contactors
240 V
50 A
Brand: Hartland Controls / Littelfuse
Coil Current: 50 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 8
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99