LFC-3P40-U

Hartland Controls / Littelfuse
576-LFC-3P40-U
LFC-3P40-U

Mfr.:

Description:
Contactors - Electromechanical 3P 240V 40A CONTACTOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,88 € 1.272,00 €
44,89 € 2.244,50 €
41,15 € 4.115,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
240 V
40 A
Brand: Hartland Controls / Littelfuse
Coil Current: 40 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 25
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99