LFC-1P30-Q

Hartland Controls / Littelfuse
576-LFC-1P30-Q
LFC-1P30-Q

Mfr.:

Description:
Contactors - Electromechanical 1P 24V 30A CONTACTOR W/SHUNT & COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,79 € 18,79 €
17,86 € 178,60 €
15,04 € 752,00 €
14,10 € 1.410,00 €
12,50 € 6.250,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
24 VDC
30 A
Brand: Hartland Controls / Littelfuse
Coil Current: 30 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Poles: 1 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 50
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99