HCBY3P50GG850

Hartland Controls / Littelfuse
576-HCBY3P50GG850
HCBY3P50GG850

Mfr.:

Description:
Circuit Breakers 120/240V 50A 3P CIRCUIT BREAKER, LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breakers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
HCB
50 A
120 VAC, 240 VAC
3 Pole
Bulk
Brand: Hartland Controls / Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 56.4 mm
Length: 103 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 20
Subcategory: Circuit Breakers
Width: 67 mm
Part # Aliases: HCB-3/50/L
Unit Weight: 435,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

HCB Molded Case Circuit Breakers

Hartland Controls/Littelfuse HCB Molded Case Circuit Breakers are for use in residential and commercial applications. The unit-mounted (lug/lug) thermal-magnetic HCB circuit breakers are tested and listed according to UL Standard 489 and CSA Standard C22.2 No. 5-02 for molded case circuit breakers and enclosures. These circuit breakers feature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.