CON-2/240/40

Hartland Controls / Littelfuse
576-CON-2/240/40
CON-2/240/40

Mfr.:

Description:
Contactors - Electromechanical 2P 208/240V 40A CONT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,14 € 55,14 €
49,11 € 491,10 €
42,37 € 1.059,25 €
42,36 € 2.118,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
240 V
40 A
HCC
Brand: Hartland Controls / Littelfuse
Coil Resistance: 1 kOhms
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 81.7 mm
Length: 82.9 mm
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 50
Subcategory: Contactors
Tradename: Hartland Controls
Width: 52.7 mm
Part # Aliases: HCCY2XU04GG999S
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536490065
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

HCC 3-Pole 50-60FLA Definite Purpose Contactors

Hartland Controls / Littelfuse HCC 3-Pole 50-60FLA Definite Purpose Contactors feature silver cadmium oxide contacts and three poles normally open (NO). These contactors utilize three wires to control the electrical current direction. They are in-house tested and validated and offer a +130°C Class B insulation system. Additional features include aluminum box lug power pole terminations, standard arc cover, and initial dielectric strength of 2200VAC between contacts and coils, between poles, and between open contacts. Hartland Controls / Littelfuse HCC 3-Pole 50-60FLA Definite Purpose Contactors are ideal for applications such as commercial HVAC, refrigeration, food and beverage, EV charging, and more.