CON-2/120/30L

Hartland Controls / Littelfuse
576-CON-2/120/30L
CON-2/120/30L

Mfr.:

Description:
Contactors - Electromechanical 2P 120V 30A CONT. W/LUGS/CVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,70 € 44,70 €
39,86 € 398,60 €
32,97 € 824,25 €
32,96 € 1.648,00 €
32,94 € 8.235,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 VAC
30 A
HCC
Brand: Hartland Controls / Littelfuse
Coil Resistance: 237 Ohms
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Height: 81.7 mm
Length: 82.9 mm
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 50
Subcategory: Contactors
Tradename: Hartland Controls
Width: 52.7 mm
Part # Aliases: HCCY2XT02GG999CS
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536490065
ECCN:
EAR99