CAP-15/10/440R

Hartland Controls / Littelfuse
576-CAP-15/10/440R
CAP-15/10/440R

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 15+10 MFD 370/440V ROUND CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,30 € 23,30 €
18,04 € 180,40 €
17,91 € 895,50 €
17,35 € 1.735,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors (Dual)
15 uF, 10 uF
440 VAC
Quick Connect
60000 Hour
- 40 C
+ 70 C
HCK
Bulk
Brand: Hartland Controls / Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric: Aluminum
Leakage Current: 30 uA
Number of Pins: 3
Product Type: Motor Capacitors
Factory Pack Quantity: 10
Tolerance: 3 %
Tradename: Hartland Controls
Type: Round Run Capacitors
Part # Aliases: HCKS150D100R440999Z
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532290040
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCK Motor Run Capacitors

Hartland Controls / Littelfuse HCK Motor Run Capacitors feature a round or oval case, aluminum oil-filled construction, and single- or dual-rated values. These start capacitors boost the current or reduce the power factor to an electrical motor. The series is designed and manufactured in accordance with UL 810 and EIA standard RS-456 as well as in-house tested and validated. Hartland Controls / Littelfuse HCK Motor Run Capacitors offer 370VAC and 440VAC rated voltage as standard, 0.1% maximum dissipation factor, and 30µA maximum leakage current. The capacitors provide a 22,000-hour typical operating life with 94% survival. Common applications include HVACs, pools and spas, motors, food and beverage, and electronics.