CAP-10/10/440R

Hartland Controls / Littelfuse
576-CAP-10/10/440R
CAP-10/10/440R

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 10+10 MFD 370/440V ROUND CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,27 € 25,27 €
21,59 € 215,90 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
10 uF
440 VAC
Quick Connect
60000 Hour
- 40 C
+ 70 C
HCK
Bulk
Brand: Hartland Controls / Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric: Aluminum
Leakage Current: 30 uA
Number of Pins: 3
Product Type: Motor Capacitors
Factory Pack Quantity: 10
Tolerance: 3 %
Tradename: Hartland Controls
Type: Round Run Capacitors
Part # Aliases: HCKS100D100R440999Z
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532290040
ECCN:
EAR99