90380

Hartland Controls / Littelfuse
576-90380
90380

Mfr.:

Description:
General Purpose Relays 1NO/1NC 24V RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: General Purpose Relays
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Power Relays
Heavy Duty
24 VAC
1 Form Z (SPDT)
18 A
Quick Connect
Panel Mount
277 VAC
Quick Connect
Non-Latching
77 Ohms
Silver Cadmium Oxide (AgCdO)
HCR
1.85 in
1.25 in
1.5 in
Bulk
Brand: Hartland Controls / Littelfuse
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Tradename: Hartland Controls
Part # Aliases: HCRY51ZQ1AB999
Unit Weight: 86,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCR-5 SPNO & SPDT General Purpose Switching Relays

Hartland Controls / Littelfuse HCR-5 SPNO and SPDT General Purpose Switching Relays are available in SPNO, SPDT, and one normally open (NO) and one normally closed (NC) switching configurations. These relays feature a double-make contact configuration, 0.250″ QC power pole and coil terminations, Class B insulation system, and silver cadmium oxide contacts. The relays control circuits through a low-power signal. An electromagnetic current actuates the relay, creating a closed circuit within the device. These multi-positional mount relays are in-house tested and validated. Hartland Controls / Littelfuse HCR-5 SPNO and SPDT General Purpose Switching Relays are used in applications such as HVAC systems, standby power supplies, and telephone exchanges.