90290

Hartland Controls / Littelfuse
576-90290
90290

Mfr.:

Description:
General Purpose Relays SPNO 24V RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: General Purpose Relays
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Power Relays
Heavy Duty
24 VAC
1 Form X (SPST-NO)
18 A
Quick Connect
Panel Mount
277 VAC
Quick Connect
Non-Latching
77 Ohms
Silver Cadmium Oxide (AgCdO)
HCR
1.85 in
1.25 in
1.5 in
Bulk
Brand: Hartland Controls / Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Tradename: Hartland Controls
Part # Aliases: HCRY51XQ1AB999
Unit Weight: 86,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410050
ECCN:
EAR99