HDM4832L

Hantronix
HDM4832L
HDM4832L

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Gray Transflective White LED Backlight

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: LCD Graphic Display Modules & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
480 x 320
Transflective
FSTN
156 mm x 94.9 mm x 11.5 mm
LED White
Gray
Without Touch Panel
Brand: Hantronix
Product Type: LCD Graphic Displays
Factory Pack Quantity: 500
Style: Monochrome
Subcategory: Displays
Viewing Area - W x H: 119.2 mm x 80.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HANTRONIX