HDM16216L-B-Y11S

Hantronix
687-HDM16216LBY11S
HDM16216L-B-Y11S

Mfr.:

Description:
LCD Character Display Modules & Accessories White Transflective White LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Quantities greater than 293 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
13,91 € 139,10 €
11,56 € 1.156,00 €
10,65 € 5.325,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS:  
COG LCD Character Display Modules
Transflective
16 x 2
STN
LED White
White
5 V
Bulk
Brand: Hantronix
Product Type: LCD Character Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8531200000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HANTRONIX