HDA430-3

Hantronix
HDA430-3
HDA430-3

Mfr.:

Description:
TFT Displays & Accessories 4.3" 480x272 DPI White LED Backlight

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
22.8 mA
TFT LCD Display Modules
Transmissive
4.3 in
WQVGA
480 x 272
24-bit RGB, Parallel
Without Touch Panel
LED, White
500 cd/m2
95.04 mm x 53.85 mm
105.5 mm x 67.2 mm x 3.9 mm
3.3 V
Brand: Hantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 300
Subcategory: Displays
Unit Weight: 149,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CNHTS:
8524919000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99