SE2600166

Hammond Manufacturing
546-SE2600166
SE2600166

Mfr.:

Description:
Wall Mounted Panel Enclosures EN4SD242410GY 24"H x 24"W x 10"D Comes with (3) 2D2K24 DIN rails and (2) 8-32 x 5/16" screws
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,13 € 1.638,39 €
533,79 € 2.668,95 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Steel
Gray
10 mm
24 mm
24 mm
IP66
3R, 4, 12
UL 508A
Eclipse
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Mounting Style: DIN Rail
Product: Wall Mount Enclosure
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688