SC564-12

Hammond Manufacturing
546-SC564-12
SC564-12

Mfr.:

Description:
Enclosures, Boxes & Cases M6 X 35MM - 12 PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €
9,82 € 98,20 €
9,34 € 233,50 €
9,02 € 451,00 €
8,05 € 805,00 €
7,78 € 1.945,00 €
7,77 € 3.885,00 €
7,69 € 7.690,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Hardware
Screw
Steel
1590Z
Brand: Hammond Manufacturing
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1590Z Type 4X/6P Diecast Aluminum Enclosures

Hammond Manufacturing 1590Z Type 4X/6P Diecast Aluminum Enclosures are rugged, diecast aluminum alloy enclosures for electronic instruments. Hammond 1590Z Enclosures are tough but easy to machine. The two-piece tongue-and-groove construction with a replaceable one-piece silicone rubber gasket provides protection against dust and water (IP68 rated). The gasket is supplied loose inside the enclosure and has a temperature rating of -40°C to +150°C. The series is ideal for repetitive opening and closing.