RSLIDE26

Hammond Manufacturing
546-RSLIDE26
RSLIDE26

Mfr.:

Description:
Racks & Rack Cabinet Accessories Rack Slide 26 Inch Deep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,02 € 98,02 €
85,27 € 426,35 €
81,13 € 811,30 €
78,31 € 1.957,75 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RSLIDE
Slides
2.167 ft
2.167 ft
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: CA
Country of Origin: CA
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
73269090
ECCN:
EAR99