RSLIDE22

Hammond Manufacturing
546-RSLIDE22
RSLIDE22

Mfr.:

Description:
Racks & Rack Cabinet Accessories Pair, 4Post Mounting Equipment Slides 22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,75 € 90,75 €
79,98 € 399,90 €
77,14 € 771,40 €
74,04 € 1.851,00 €
74,03 € 7.403,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RSLIDE
Slides
1.833 ft
Brand: Hammond Manufacturing
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403208000
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSLIDE Chassis Sliding Rack Rail Kit

Hammond Manufacturing RSLIDE Chassis Sliding Rack Rail Kit is an adjustable sliding rail kit for a chassis. The RSLIDE Chassis Sliding Rack Rail Kit is a do-it-yourself (DIY) solution for allowing equipment to rackmount and slide. This Hammond kit is sold in pairs, mounts two pairs of 19" mounting rails, and supports up to 16.64" equipment width between the slides.