RSLIDE16

Hammond Manufacturing
546-RSLIDE16
RSLIDE16

Mfr.:

Description:
Racks & Rack Cabinet Accessories Drawer/Shelf Slides 16", One Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,08 € 84,08 €
71,23 € 356,15 €
68,59 € 685,90 €
65,77 € 1.644,25 €
65,00 € 3.250,00 €
64,92 € 6.492,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RSLIDE
Slides
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032090
ECCN:
EAR99

RSLIDE Chassis Sliding Rack Rail Kit

Hammond Manufacturing RSLIDE Chassis Sliding Rack Rail Kit is an adjustable sliding rail kit for a chassis. The RSLIDE Chassis Sliding Rack Rail Kit is a do-it-yourself (DIY) solution for allowing equipment to rackmount and slide. This Hammond kit is sold in pairs, mounts two pairs of 19" mounting rails, and supports up to 16.64" equipment width between the slides.