RP1205C

Hammond Manufacturing
546-RP1205C
RP1205C

Mfr.:

Description:
Enclosures, Boxes & Cases Watertight ABS Clear 5.71x4.13x1.57"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,77 € 19,77 €
16,71 € 83,55 €
15,55 € 155,50 €
14,15 € 353,75 €
13,18 € 659,00 €
12,32 € 1.232,00 €
11,98 € 2.396,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Gray (Light Gray)
Clear
5.71 in
4.13 in
1.57 in
UL 94 HB
RP
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Depth: 1.57 in
Height - in: 1.57
Height - mm: 39.878
Housing Colour: Gray (Light Gray)
Length - in: 5.71
Length - mm: 145.034
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 4.13
Width - mm: 104.902
Unit Weight: 222,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99