RP1095C

Hammond Manufacturing
546-RP1095C
RP1095C

Mfr.:

Description:
Enclosures, Boxes & Cases Watertight ABS Clear 4.13x2.95x2.17"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
150 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,45 € 15,45 €
12,83 € 64,15 €
12,22 € 122,20 €
11,13 € 278,25 €
10,45 € 522,50 €
9,80 € 980,00 €
9,11 € 1.822,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Gray (Light Gray)
Clear
4.13 in
2.95 in
2.17 in
UL 94 HB
RP
Brand: Hammond Manufacturing
Depth: 2.17 in
Height - in: 2.17
Height - mm: 55.118
Housing Colour: Gray (Light Gray)
Length - in: 4.13
Length - mm: 104.902
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 2.95
Width - mm: 74.93
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.