RP1030

Hammond Manufacturing
546-RP1030
RP1030

Mfr.:

Description:
Enclosures, Boxes & Cases POLYCARB WATERTIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
69 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,83 € 11,83 €
9,61 € 48,05 €
9,27 € 92,70 €
8,52 € 213,00 €
8,05 € 402,50 €
7,53 € 753,00 €
6,97 € 1.394,00 €
6,91 € 3.455,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
General Purpose
Polycarbonate (PC)
Gray (Light Gray)
Gray (Light Gray)
3.74 in
1.97 in
1.57 in
UL 94 V-2
RP
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Colour: Gray (Light Gray)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99