RMHD19003BK

Hammond Manufacturing
546-RMHD19003BK
RMHD19003BK

Mfr.:

Description:
Racks & Rack Cabinet Accessories 2U RACKMOUNT DIN RAIL BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,14 € 130,14 €
110,64 € 553,20 €
104,51 € 1.045,10 €
103,01 € 2.575,25 €
102,99 € 5.149,50 €
102,98 € 10.298,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RMAD
Mounting Kits
Adjustable Rack Mount DIN Rail Kit
Black
3.5 mm
Steel
Brand: Hammond Manufacturing
Depth / Thickness: 9.25 mm
Dimensions: 16.88 mm x 9.25 mm x 3.5 mm
Length / Height: 16.88 mm
Number of Rack Units: 1
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
9403999061
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.