RMCP8

Hammond Manufacturing
546-RMCP8
RMCP8

Mfr.:

Description:
Electrical Enclosure Accessories 5U Replacement Panel Textured Black-17"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,75 € 29,75 €
26,50 € 132,50 €
25,39 € 253,90 €
24,11 € 602,75 €
23,76 € 1.188,00 €
23,42 € 2.342,00 €
22,74 € 11.370,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Front/Rear Panel
8.75 in
Black
Brand: Hammond Manufacturing
Material: Aluminum
Product Type: Electrical Enclosures
Series: RMC
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 503,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403991090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.