RMCHANDLE6U

Hammond Manufacturing
546-RMCHANDLE6U
RMCHANDLE6U

Mfr.:

Description:
Electrical Enclosure Accessories CHASSIS HANDLE KIT FOR RMC 6U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,99 € 26,99 €
26,98 € 134,90 €
26,53 € 265,30 €
26,33 € 1.316,50 €
25,91 € 2.591,00 €
25,63 € 5.126,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Handles and Locks
Chassis Handle
Black
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Material: Steel
Product Type: Electrical Enclosures
Series: RMC
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302500000
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99