RMCFLANGE3U

Hammond Manufacturing
546-RMCFLANGE3U
RMCFLANGE3U

Mfr.:

Description:
Electrical Enclosure Accessories RACK MOUNT KIT-PAIR FOR 3U RMC SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,49 € 11,49 €
8,97 € 44,85 €
8,54 € 85,40 €
8,49 € 212,25 €
8,37 € 1.674,00 €
8,21 € 4.105,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Hardware
Mounting Flange
5.25 in
Brand: Hammond Manufacturing
Material: Aluminum
Product Type: Electrical Enclosures
Series: RMC
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403991090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.